896-025-541-608

Heilind Number:EDA896-025-541-608
Manufacturer:EDAC
Manufacturer Number:896-025-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 25 positions and a pitch of .125 inches, ensuring seamless board-to-board interconnection. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they guarantee reliable power transmission at up to 3A. With a wide operating temperature range of -40 to 105°C, they are suitable for various industrial applications. The straight mount orientation and .2-inch row spacing offer easy installation and space efficiency. Upgrade your PCB setup with these top-of-the-line connectors for unparalleled performance and durability.