896-025-541-612

Heilind Number:EDA896-025-541-612
Manufacturer:EDAC
Manufacturer Number:896-025-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-541-612

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient connectivity in high-temperature environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration on your PCB. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure robust performance even in demanding conditions. The .125-inch pitch and .2-inch row spacing, along with 25 positions, provide ample connectivity options. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. Trust in the quality and reliability of our Card Edge Connectors for your connectivity needs.