896-025-558-101

Heilind Number:EDA896-025-558-101
Manufacturer:EDAC
Manufacturer Number:896-025-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-101

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Perfect for a range of applications, these connectors offer a single row with 25 positions, a pitch of .125 inches, and row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Elevate your PCB connectivity with these high-quality connectors.