896-025-558-103

Heilind Number:EDA896-025-558-103
Manufacturer:EDAC
Manufacturer Number:896-025-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a total of 25 positions, they offer seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient connection. Perfect for right-angle mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105 degrees Celsius. Upgrade your board-to-board connections with this essential component.