896-025-558-107

Heilind Number:EDA896-025-558-107
Manufacturer:EDAC
Manufacturer Number:896-025-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-107

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and reliability. Featuring a single row of 25 positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient transmission with an amperage rating of 3 A. Engineered for versatility, these connectors boast a right-angle mount orientation, catering to various installation requirements. Operating within a wide temperature range of -40 to 105 °C, they are suitable for use in industrial and commercial settings. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.