896-025-558-112

Heilind Number:EDA896-025-558-112
Manufacturer:EDAC
Manufacturer Number:896-025-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-112

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for durability and efficiency. With a sleek black finish and a single row layout, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. Each connector boasts 25 copper alloy contact positions, ensuring reliable conductivity in any application. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronics. Upgrade your setup today with these top-of-the-line board-to-board PCB connectors.