896-025-558-602

Heilind Number:EDA896-025-558-602
Manufacturer:EDAC
Manufacturer Number:896-025-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-602

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in sleek black. With an amperage rating of 3A, they ensure reliable power transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity. Featuring a single row design with 25 contact positions, these connectors offer seamless integration on your PCB. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, ensure efficient signal transmission. Designed for versatility, the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-performance applications in various industries. Trust in our quality connectors to enhance your PCB assembly process.