896-025-558-603

Heilind Number:EDA896-025-558-603
Manufacturer:EDAC
Manufacturer Number:896-025-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 25 positions, they offer seamless integration for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where precision and durability are paramount. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.