896-025-558-604

Heilind Number:EDA896-025-558-604
Manufacturer:EDAC
Manufacturer Number:896-025-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 25 positions with a pitch of .125 inches, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they offer durable and reliable conductivity even in high-temperature environments, with an operating temperature range of -40 to 105 °C. The right-angle mount orientation and compact .2-inch row spacing make them perfect for space-saving applications. Trust in our connectors to deliver superior quality and performance for your board-to-board PCB connections. Elevate your electronic projects with ease.