896-025-558-607

Heilind Number:EDA896-025-558-607
Manufacturer:EDAC
Manufacturer Number:896-025-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity, perfect for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliability. Featuring a single row with 25 positions and a .125-inch pitch, they ensure seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance under various conditions. Ideal for professionals in the electronics industry, these connectors are a must-have for your PCB assembly projects. Trust in their quality to streamline your connectivity needs effortlessly.