896-025-558-608

Heilind Number:EDA896-025-558-608
Manufacturer:EDAC
Manufacturer Number:896-025-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-608

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and single-row configuration, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they ensure reliable power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Offering 25 positions and a convenient right-angle mount orientation, they cater to diverse design needs. Operating flawlessly in harsh environments, with a wide temperature range of -40 to 105 °C, these connectors are a must-have for industrial applications. Elevate your PCB connectivity with our cutting-edge Card Edge Connectors.