896-025-558-612

Heilind Number:EDA896-025-558-612
Manufacturer:EDAC
Manufacturer Number:896-025-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-558-612

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 25 positions, they offer seamless integration for your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature environments. Their right-angle mount orientation adds versatility to your design, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.