896-025-559-101

Heilind Number:EDA896-025-559-101
Manufacturer:EDAC
Manufacturer Number:896-025-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row configuration with 25 positions and a pitch of .125 inches, ensuring seamless integration on your board. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. The right-angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Upgrade your connection solutions with these top-quality connectors.