896-025-559-103

Heilind Number:EDA896-025-559-103
Manufacturer:EDAC
Manufacturer Number:896-025-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-103

Detailed Description

Upgrade your high-temperature connectivity with these sleek black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 25 positions, perfect for efficient board-to-board connections. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing cater to precise PCB requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity game with these high-performance essentials.