896-025-559-104

Heilind Number:EDA896-025-559-104
Manufacturer:EDAC
Manufacturer Number:896-025-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-104

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 25 positions, they offer efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with durable Copper Alloy contacts, they ensure secure and precise transmission. The right angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Elevate your PCB connectivity with these essential components.