896-025-559-107

Heilind Number:EDA896-025-559-107
Manufacturer:EDAC
Manufacturer Number:896-025-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-107

Detailed Description

Discover the efficiency and reliability of our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed with precision and durability in mind, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With an amperage rating of 3A and copper alloy contact material, they guarantee secure power transmission. The single-row layout with 25 positions offers seamless integration on your PCB, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial and electronic setups. Upgrade your connectivity solutions with these top-quality Card Edge Connectors.