896-025-559-108

Heilind Number:EDA896-025-559-108
Manufacturer:EDAC
Manufacturer Number:896-025-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors ensure efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they guarantee long-lasting performance. With a pitch of .125 in and row spacing of .2 in, they offer precise and secure connections. The single-row design with 25 positions allows for streamlined PCB assembly. Mountable at a right angle, they provide flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in their quality to maintain optimal functionality in your electronic systems.