896-025-559-602

Heilind Number:EDA896-025-559-602
Manufacturer:EDAC
Manufacturer Number:896-025-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a high amperage rating of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable power transmission. Featuring a single row layout with 25 positions and a pitch of .125 inches, they offer seamless integration on your circuit board. With a right angle mount orientation and a wide operating temperature range from -40 to 105°C, they are versatile and dependable. Upgrade your electronics with these innovative connectors, perfect for various applications in industries such as telecommunications, automotive, and aerospace.