896-025-559-603

Heilind Number:EDA896-025-559-603
Manufacturer:EDAC
Manufacturer Number:896-025-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Engineered for optimal performance, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 25 positions, they offer seamless integration for your electronic projects. Crafted with precision, the Copper Alloy contact material ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee a secure fit. Their Right Angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Trust in our commitment to quality and innovation in the realm of Board To Board PCB Connectors.