896-025-559-604

Heilind Number:EDA896-025-559-604
Manufacturer:EDAC
Manufacturer Number:896-025-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-025-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-025-559-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors offer a reliable amperage of 3A and are crafted with UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring a single row configuration with 25 positions, they ensure efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide a secure fit. With a right-angle mount orientation, they're perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of connectors for all your PCB needs.