896-026-500-101

Heilind Number:EDA896-026-500-101
Manufacturer:EDAC
Manufacturer Number:896-026-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-500-101

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a single row layout, featuring 26 positions with a pitch of .125 inches. Crafted with precision, the housing is made from UL 94V-0 Polyphenylene Sulfide for durability in high-temperature environments, while the copper alloy contact material ensures reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding applications. Their right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust in our quality connectors for seamless Board To Board PCB connections.