896-026-500-103

Heilind Number:EDA896-026-500-103
Manufacturer:EDAC
Manufacturer Number:896-026-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-500-103

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing superior heat resistance. With a single row layout and a total of 26 positions, they offer seamless connectivity for your PCB projects. The contact material, Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Choose our Card Edge Connectors for unrivaled quality and durability in your electronic designs.