896-026-500-204

Heilind Number:EDA896-026-500-204
Manufacturer:EDAC
Manufacturer Number:896-026-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-500-204

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for ultimate durability. With two rows and 26 positions, they offer ample versatility for your PCB assemblies. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Whether you're a seasoned pro or a DIY enthusiast, these connectors are a must-have for your toolkit. Upgrade your setup and experience enhanced performance today.