896-026-500-604

Heilind Number:EDA896-026-500-604
Manufacturer:EDAC
Manufacturer Number:896-026-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-500-604

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and durable UL 94V-0 polyphenylene sulfide housing. With a single row configuration and 26 positions, they offer seamless integration onto your PCB. The copper alloy contact material ensures secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, our connectors guarantee uninterrupted functionality. Trust in our cutting-edge technology to elevate your connectivity solutions.