896-026-500-802

Heilind Number:EDA896-026-500-802
Manufacturer:EDAC
Manufacturer Number:896-026-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-500-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 26 positions, they provide ample connectivity for your electronics. The contact material, copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Trust in their quality and efficiency for seamless board-to-board connections.