896-026-500-804

Heilind Number:EDA896-026-500-804
Manufacturer:EDAC
Manufacturer Number:896-026-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-500-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors are essential for high-performance applications. Featuring a sleek black finish, they not only look great but also offer a seamless connection. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, you can trust in their quality and safety. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, ensure efficient signal transmission. With 26 positions, there's ample space for your connections. Whether you need straight or right-angle mounting, we've got you covered. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Trust in our connectors for a high-performance, reliable connection every time.