896-026-520-101

Heilind Number:EDA896-026-520-101
Manufacturer:EDAC
Manufacturer Number:896-026-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-101

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for ultimate performance, they offer a seamless black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they provide precise and efficient board-to-board connections. The 26 copper alloy contact positions guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for industrial applications where reliability is key. Upgrade your PCB setup with these top-of-the-line components, setting a new standard for performance and longevity.