896-026-520-103

Heilind Number:EDA896-026-520-103
Manufacturer:EDAC
Manufacturer Number:896-026-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-103

Detailed Description

Enhance your high-temperature PCB assembly with our Black High Temp Card Edge Connectors. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure reliable performance even in demanding environments. Featuring a single row design with 26 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade to these connectors for efficient and secure interconnections in your electronic systems.