896-026-520-104

Heilind Number:EDA896-026-520-104
Manufacturer:EDAC
Manufacturer Number:896-026-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-104

Detailed Description

Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliable performance under extreme conditions. With a single row configuration and 26 positions, they offer ample space for your connections. The Copper Alloy contact material guarantees efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your setup with these high-performance Card Edge Connectors.