896-026-520-112

Heilind Number:EDA896-026-520-112
Manufacturer:EDAC
Manufacturer Number:896-026-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-112

Detailed Description

Elevate your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 26 positions, they offer seamless integration for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-performance applications. The .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, streamline installation processes. Upgrade your PCB connections with these high-quality connectors, a must-have in any professional setup.