896-026-520-201

Heilind Number:EDA896-026-520-201
Manufacturer:EDAC
Manufacturer Number:896-026-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-201

Detailed Description

Elevate your electronic connections with our High-Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors ensure secure and reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee durability and efficiency. With two rows and 26 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in our connectors to deliver uncompromising quality and performance.