896-026-520-202

Heilind Number:EDA896-026-520-202
Manufacturer:EDAC
Manufacturer Number:896-026-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even in high-temperature conditions. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on PCBs. The 26 positions accommodate a wide range of connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for robust industrial applications. Elevate your PCB connectivity with our high-quality Card Edge Connectors.