896-026-520-203

Heilind Number:EDA896-026-520-203
Manufacturer:EDAC
Manufacturer Number:896-026-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-203

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the 26-position design allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these quality components for seamless board-to-board connections.