896-026-520-204

Heilind Number:EDA896-026-520-204
Manufacturer:EDAC
Manufacturer Number:896-026-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-204

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer exceptional durability, making them ideal for industrial applications. Featuring a dual-row configuration with 26 positions, they provide ample connectivity options. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. Copper alloy contacts guarantee efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Perfect for use in PCB assemblies, they offer a secure and stable connection. Choose our Card Edge Connectors for high-performance connectivity solutions.