896-026-520-212

Heilind Number:EDA896-026-520-212
Manufacturer:EDAC
Manufacturer Number:896-026-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless board-to-board connections with optimal durability and performance. Crafted with a UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in high-temperature environments, ranging from -40 to 105°C. Featuring a sleek black finish, they offer a sleek and professional look for your PCB assemblies. With two rows of 26 copper alloy contact positions, these connectors provide ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy integration into your design, while the straight mount orientation offers versatility in installation. Trust in the quality and efficiency of our Card Edge Connectors for all your connectivity needs.