896-026-520-602

Heilind Number:EDA896-026-520-602
Manufacturer:EDAC
Manufacturer Number:896-026-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-602

Detailed Description

Enhance the performance of your high-temperature applications with these cutting-edge Card Edge Connectors. Designed for precision and reliability, they feature a single row of 26 positions, ensuring seamless connectivity in your circuit boards. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee optimal conductivity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, these connectors offer effortless integration onto your PCBs. Choose the Straight mount orientation for easy installation. Elevate your electronic projects with these black connectors, rated for 3 A, and experience superior performance and longevity.