896-026-520-603

Heilind Number:EDA896-026-520-603
Manufacturer:EDAC
Manufacturer Number:896-026-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-603

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and reliability, these connectors feature a single row with 26 positions, perfect for seamless board-to-board PCB integration. Engineered with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure optimal performance even in harsh environments. With an amperage rating of 3 A and a pitch of .125 inches, they offer high-speed data transmission with minimal signal loss. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors for a seamless connectivity experience.