896-026-520-604

Heilind Number:EDA896-026-520-604
Manufacturer:EDAC
Manufacturer Number:896-026-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-604

Detailed Description

Discover high-temp functionality with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, they can handle an amperage of 3A with ease. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure both durability and conductivity. With a single row configuration and a pitch of 0.125 inches, they offer seamless integration for your PCB needs. Boasting 26 positions, they provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable for various applications. Upgrade your setup with these high-quality connectors, a must-have in the world of electronic connectivity.