896-026-520-607

Heilind Number:EDA896-026-520-607
Manufacturer:EDAC
Manufacturer Number:896-026-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row of 26 copper alloy contacts, these connectors offer seamless power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Tested for optimal performance in extreme conditions, with an operating temperature range of -40 to 105 °C, our connectors are the perfect choice for demanding applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.