896-026-520-608

Heilind Number:EDA896-026-520-608
Manufacturer:EDAC
Manufacturer Number:896-026-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row design with 26 positions and a pitch of .125 inches, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a low amperage of 3A and a wide operating temperature range from -40 to 105°C, they are suitable for various applications. The straight mount orientation and .2-inch row spacing make installation effortless. Elevate your electronic projects with these top-of-the-line connectors.