896-026-520-612

Heilind Number:EDA896-026-520-612
Manufacturer:EDAC
Manufacturer Number:896-026-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding applications. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors not only deliver on durability but also meet stringent safety standards. Featuring a single row layout with 26 positions and a .125-inch pitch, they ensure seamless integration on your board. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Elevate your connection reliability with these high-quality connectors, a must-have in any electronic setup.