896-026-520-802

Heilind Number:EDA896-026-520-802
Manufacturer:EDAC
Manufacturer Number:896-026-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-802

Detailed Description

Enhance your high-temperature PCB connectivity with these premium Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a pitch of .125 inches and two rows for seamless integration, these connectors offer reliable power transmission at up to 3A. Operating flawlessly in extreme conditions ranging from -40 to 105°C, they are ideal for industrial settings. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these black connectors, boasting 26 positions for versatile applications. Explore more in our extensive range of high-quality PCB connectors.