896-026-520-803

Heilind Number:EDA896-026-520-803
Manufacturer:EDAC
Manufacturer Number:896-026-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-803

Detailed Description

Enhance your high-temperature PCB connectivity with these meticulously engineered Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek Black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 26 positions, these connectors offer ample connectivity options for your application. The Copper Alloy contacts ensure reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections.