896-026-520-807

Heilind Number:EDA896-026-520-807
Manufacturer:EDAC
Manufacturer Number:896-026-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-807

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a total of 26 positions across two rows, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability and efficiency are paramount. Upgrade your setup with these black connectors and experience the difference in performance.