896-026-520-808

Heilind Number:EDA896-026-520-808
Manufacturer:EDAC
Manufacturer Number:896-026-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures and ensure safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide a secure connection for up to 26 positions. Their straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for industrial applications where durability and efficiency are paramount. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.