896-026-520-812

Heilind Number:EDA896-026-520-812
Manufacturer:EDAC
Manufacturer Number:896-026-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-520-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors offer a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in the most demanding environments. With a black color finish and copper alloy contact material, they provide both visual appeal and efficient conductivity. Featuring two rows and 26 positions, these connectors allow for seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation easy and convenient. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for industrial, automotive, and other applications requiring high-temperature resistance. Upgrade your PCB setups with these premium connectors for seamless and dependable performance.