896-026-521-102

Heilind Number:EDA896-026-521-102
Manufacturer:EDAC
Manufacturer Number:896-026-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they provide reliable conductivity for your electronic components. The single row configuration with 26 positions offers versatility in board-to-board connections. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are perfect for industrial and specialized applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.