896-026-521-104

Heilind Number:EDA896-026-521-104
Manufacturer:EDAC
Manufacturer Number:896-026-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-104

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for superior performance in challenging environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 26 positions, they offer efficient and reliable connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic setups. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with these high-quality Card Edge Connectors.