896-026-521-108

Heilind Number:EDA896-026-521-108
Manufacturer:EDAC
Manufacturer Number:896-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. With a single row setup and 26 positions, they offer efficient power transmission at a maximum amperage of 3 A. Crafted with precision, the contact material is a sturdy Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing provide secure attachment to your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where performance is paramount. Elevate your PCB connections with this essential component.