896-026-521-112

Heilind Number:EDA896-026-521-112
Manufacturer:EDAC
Manufacturer Number:896-026-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 26 positions, they ensure seamless and efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, these connectors feature a straight mount orientation, making them suitable for a variety of applications. With an operating temperature range of -40 to 105 °C, they are built to withstand extreme conditions, ensuring durability and performance. Trust in our Card Edge Connectors to deliver exceptional quality and reliability for all your connectivity needs.